Knipex 140 mm Side Cutters

RS Stock No.:
1585580
Mfr. Prt No.:
70 01 140 SB
Brand:
Knipex
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
RS stock number 1585580
Product description Knipex 140 mm Side Cutters
Manufacturer / Brand Knipex
Manufacturer part number 70 01 140 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Side, end, power cutters

The cutting edges of the KNIPEX diagonal cutters are made from vanadium electric steel and have a long service life. They are made using precision machining and are extremely sharp — ensuring clean cutting of soft and hard wires


Specifications

Attribute Value
Brand Knipex
Overall Length 140 mm
Type Side Cutters
Maximum Cutting Capacity 4.0 mm
Checking stock...
IDR
607,837.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1607,837.55
*price per unit indicative
"Knipex 140 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda