Facom 110 mm Electronics Side Cutter

RS Stock No.:
1942618
Mfr. Prt No.:
417.PE
Brand:
Facom
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
RS stock number 1942618
Product description Facom 110 mm Electronics Side Cutter
Manufacturer / Brand Facom
Manufacturer part number 417.PE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Anti-Static Cutting Pliers

A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.

Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.

This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-1618 – 417.PE is a pointed slim-nose diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length

L613268-01

Specifications

Attribute Value
Brand Facom
Overall Length 110 mm
Type Electronics Side Cutter
ESD Safe Yes
Maximum Cutting Capacity 0.8 mm
Checking stock...
IDR
1,727,223.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,727,223.63
*price per unit indicative
"Facom 110 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda