RS PRO Connecting Component, 2-Way Connector, strut profile Type 2

RS Stock No.:
2863500
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
RS stock number 2863500
Product description RS PRO Connecting Component, 2-Way Connector, strut profile Type 2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Iron structural elements

Two Socket Cross

Joins middle rails to an intermediate upright

L286348-01

Specifications

Attribute Value
Brand RS PRO
Structural Element Type Round Tube
Fits Strut Profile Type 2
Connector Type 2-Way Connector
Product System 119
Material Cast Iron
Length 60 mm
Fits Tube Diameter 42.4 mm
Product Family RS Handrail System
Checking stock...
IDR
241,876.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1241,876.34
*price per unit indicative
"RS PRO Connecting Component, 2-Way Connector, strut profile Type 2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda