Facom 165 mm Diagonal Cutters
- RS Stock No.:
- 3443472
- Mfr. Prt No.:
- 391A.16VE
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3443472 |
| Product description | Facom 165 mm Diagonal Cutters |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 391A.16VE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
VE Series Cutting Pliers – 1000 Volt Insulated
An electrician’s 1000 Volt insulated diagonal cable cutter from Facom. This hand tool has a slim head which is ideal for confined access such as electric cabinets and wiring work in electronics. It’s semi-flush cutting edges gives a clean cut through all types of wire which includes hard wire and thin copper wire. The ergonomic anti-slip grip handles provide excellent handling. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.
Specifications
| Attribute | Value |
| Brand | Facom |
| Overall Length | 165 mm |
| Type | Diagonal Cutters |
| Maximum Cutting Capacity | 3.5 mm |