RS PRO 165 mm Straight Cutters

RS Stock No.:
4503496
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
RS stock number 4503496
Product description RS PRO 165 mm Straight Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Light Duty Cable Cutter

From the trusted RS PRO, these cable cutters are suitable for cutting copper wire and other light-duty applications. They feature a curved jaw that provides an excellent shearing action on copper wires and other materials. The cutters also feature a safety catch that allows for the jaws to be locked in place when not in use.

The wire cutters are made from stainless steel, with ergonomic non-slip handles for the comfort and control that you need. There is also a tension return spring for ease of operation.

Features and Benefits

• Curved jaw for effective shearing action on copper wires
• Moulded handle grip
• Spring return jaws
• Safety catch to lock jaws closed

Applications

These copper cable cutters are used in many applications to cut small wires in electrical fields, or communications and construction work. Although they are commonly used to cut copper wire, they are also capable of cutting wood sticks, cardboard, rope, plastic cards and fabrics. As such, these cable cutters are used in a variety of applications, both domestic and industrial. These cable cutters make a useful toolbox addition for engineers, maintenance works and electricians.

Care and maintenance

Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 165 mm
Type Straight Cutters
Maximum Cutting Capacity 3.0 mm
Checking stock...
IDR
342,360.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1342,360.96
*price per unit indicative
"RS PRO 165 mm Straight Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda