Silver Aluminium Handle, 60mm

RS Stock No.:
0237889
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
RS stock number 0237889
Product description Silver Aluminium Handle, 60mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SUPPLIED_WITH : M4 screws


Specifications

Attribute Value
Brand RS PRO
Fixing Centres 52 mm
Colour Silver
Length 60 mm
Height 34 mm
Width 8 mm
Material Aluminium
Checking stock...
IDR
507,562.71
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1507,562.71126,890.68
*price per unit indicative
"Silver Aluminium Handle, 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda