RS PRO 238 mm Flush Cutters

RS Stock No.:
5416567
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
RS stock number 5416567
Product description RS PRO 238 mm Flush Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro High Quality Cable Cutters

Carbon steel rounded jaws from our high-quality RS Pro brand make these cable cutters ideal for cutting through copper and aluminium. These cable cutters are an excellent addition to any tool box.

Features and Benefits

Cutting head 46 mm wide x 14 mm deep
Strips cable prior to termination
Connection capacity 0.3 mm² to 25 mm² or 0.5 mm² to 50 mm²
Dipped vinyl handles are comfortable and hardwearing


Specifications

Attribute Value
Brand RS PRO
Overall Length 238 mm
Type Flush Cutters
Maximum Cutting Capacity 46.0 mm
Checking stock...
IDR
828,106.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1828,106.55
*price per unit indicative
"RS PRO 238 mm Flush Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda