Silver Stainless Steel Handle, 300mm
- RS Stock No.:
- 7264181
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
| RS stock number | 7264181 |
| Product description | Silver Stainless Steel Handle, 300mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stainless Steel Pull Handle Grade 304
Bolt Fix Pull Handle
Concealed Fix Pull Handle see stock numbers 726-4185 and 726-4194
19mm Diameter
Suitable for Commercial Environments
8mm Fixing Bolts
37mm-57mm Door Thickness
45mm Clearance Between the Door and Inside of Pull Handles
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Silver |
| Length | 300 mm |
| Material | Stainless Steel |