Satin Aluminium Handle, 19mm
- RS Stock No.:
- 5348969
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
| RS stock number | 5348969 |
| Product description | Satin Aluminium Handle, 19mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS PRO Pull Handle With Concealed Fixings
RS PRO door handle which is made from aluminium and features a satin finish.
Pull door handles are a great option for your door furniture as these door handles improve the look of the door and allows it to be fixed to a door without the need for any locking mechanisms to be installed.
RS PRO have a range of door handles including lever and pull for internal doors and external doors.
SUPPLIED_WITH : Fixings
Features and Benefits:
Available in satin anodised aluminium
225 mm fixing centres
Concealed fixings
Typical Applications
Door handles can be used industrially and domestically for doors, drawers, and cabinets to assist in opening and closing. Handles are available in many shapes, styles, and sizes such as lever handles and drawer handles. These RS PRO door handles have a pull design.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Fixing Centres | 225 mm |
| Finish | Satin |
| Length | 19 mm |
| Material | Aluminium |
| Handle Type | Pull |