RS PRO Silver Die Cast Aluminium Enclosure, IP65, 96 x 160 x 185mm

RS Stock No.:
2290356
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2290356
Product description RS PRO Silver Die Cast Aluminium Enclosure, IP65, 96 x 160 x 185mm
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
RS stock number 2290356
Product description RS PRO Silver Die Cast Aluminium Enclosure, IP65, 96 x 160 x 185mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO Diecast Aluminium Alloy Enclosure IP65, Mountable to RS PRO DIN rails

This range of aluminium alloy enclosures from RS PRO offers a high standard enclosure ideal for protecting internal electrical components from dust and water. These aluminium enclosures are ideal for mounting to our range of RS PRO DIN rails, providing a highly versatile enclosure that can be used in a wide variety of environments. The enclosures feature a neoprene gasket that not only provides a watertight seal but also provides an IP rating of IP65. These DIN rail mountable boxes are constructed with durable aluminium alloy and feature a smooth finish.

Features and Benefits

• Neoprene gasket providing a watertight seal with IP65 protection
• Aluminium alloy construction with smooth finish
• Available in a range of sizes to accommodate various applications
• Mountable to RS PRO DIN rails
• Ideal for protecting internal components from dust and water
• Robust, lightweight and easy to customise
• High resistance to corrosion and shock resistance
• Internal guides for mounting PCB (printed circuit boards)
• Versatile enclosure that can be used in a range of environments
• Temperature range; -20°C to +100°C

Typical Applications

This range of aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

What is the IP rating?

This enclosure features an ingress protection rating of IP65, ensuring the enclosure is protected from dust and low pressure water jets.

Can this enclosure be used outside?

These RS PRO aluminium die cast enclosures are ideal for general purpose use indoors. The enclosures can be used outdoors, with the IP rating protecting the enclosure from potential water splashes.

What is included?

x 1 die cast aluminium enclosure
x 1 matching lid with neoprene gasket
x 4 earth grounding screws


Specifications

Attribute Value
Brand RS PRO
External Dimensions 96 x 160 x 185 mm
Lid Colour Silver
Colour Silver
Body Material Die Cast Aluminium
Shielded No
Flanged No
External Width 160 mm
IP Rating IP65
External Length 96 mm
Gasket Material Neoprene
External Height 185 mm
Checking stock...
IDR
919,990.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1919,990.19
*price per unit indicative
"RS PRO Silver Die Cast Aluminium Enclosure, IP65, 96 x 160 x 185mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda