Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm

RS Stock No.:
2896308
Mfr. Prt No.:
PC 150/60 HG enclosure
Brand:
Fibox

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2896308
Product description Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm
Manufacturer / Brand Fibox
Manufacturer part number PC 150/60 HG enclosure
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
RS stock number 2896308
Product description Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm
Manufacturer / Brand Fibox
Manufacturer part number PC 150/60 HG enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

Fibox MNX Enclosures

The MNX range of enclosures are a perfect choice to housing electronic systems and components. These polycarbonate light grey (RAL 7035) enclosures have an IP66 & IP67 certified protection allowing you to work safely and making the enclosures reliable under difficult working environmental conditions. These MNX series enclosures are available in vary of different sizes to accommodate your everyday applications.

APPROVALS : NEMA 1,4, 4X, 6

Features & Benefits

• Light Grey finish
• Electrical Insulated
• IP66/67 and IK08 protection

(IP) Ingress Protection

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

IP66 - Dust and water protection
IP67 - immersed in water under defined conditions of pressure and time (up to 1m of submersion)

(IK) Impact Protection

The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

IK08 - Protected against 5 joules impact. Equivalent to impact of 1.7 kg mass dropped from 300 mm above impacted surface.


Specifications

Attribute Value
Brand Fibox
External Dimensions 180 x 130 x 60 mm
Series MNX
Lid Colour Grey
Colour Grey
Body Material Polycarbonate
Shielded No
External Width 130 mm
IP Rating IP66, IP67
External Length 180 mm
External Height 60 mm
Checking stock...
IDR
365,961.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1365,961.21
*price per unit indicative
"Fibox MNX, Grey Polycarbonate Enclosure, IP66, IP67, 180 x 130 x 60mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda