Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 95 x 34mm
- RS Stock No.:
- 3439899
- Mfr. Prt No.:
- 29830PSLA
- Brand:
- Hammond

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3439899 |
| Product description | Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 95 x 34mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 29830PSLA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3439899 |
| Product description | Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 120 x 95 x 34mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 29830PSLA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thin Wall Diecast Enclosure, IP54
The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.
Features and Benefits:
• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• 4 cover screws
Specifications
| Attribute | Value |
| Brand | Hammond |
| External Dimensions | 120 x 95 x 34 mm |
| Range | Eddystone |
| Number Of Knockouts | 0 |
| Colour | Natural |
| Body Material | Die Cast Aluminium |
| Lid Colour | Natural |
| Shielded | Yes |
| External Width | 95 mm |
| Flanged | No |
| IP Rating | IP54 |
| Series | Eddystone |
| External Length | 120 mm |
| External Height | 34 mm |
| Weight | 240 g |
| Explosion Proof | No |