Hammond 1594, Grey Flame Retardant ABS Enclosure, IP54, 81 x 56 x 40.1mm
- RS Stock No.:
- 5286962
- Mfr. Prt No.:
- 1594BGY
- Brand:
- Hammond

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5286962 |
| Product description | Hammond 1594, Grey Flame Retardant ABS Enclosure, IP54, 81 x 56 x 40.1mm |
| Manufacturer / Brand | Hammond |
| Manufacturer part number | 1594BGY |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Heavy Duty ABS Enclosures 1594 Series - Flame Retardant
Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.
Features and Benefits:
• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
• Heavy duty, thick wall design with an average wall thickness of .13” (3.3 mm).
• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
• Perfect for applications with repetitive assembly and disassembly required.
• Molded in general purpose ABS plastic.
• IP54 rated
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid
• Set of 4 lid mounting screws
Specifications
| Attribute | Value |
| Brand | Hammond |
| Body Material | Flame Retardant ABS |
| External Dimensions | 81 x 56 x 40.1 mm |
| Range | 1594 |
| Series | 1594 |
| Lid Colour | Grey |
| Colour | Grey |
| Shielded | No |
| External Width | 56 mm |
| IP Rating | IP54 |
| Flanged | No |
| External Length | 81 mm |
| External Height | 40.1 mm |
| Weight | 73 g |
| Explosion Proof | No |