Hammond 1594, Black Flame Retardant ABS Enclosure, IP54, 131.5 x 66.3 x 55.1mm

RS Stock No.:
5286990
Mfr. Prt No.:
1594DBK
Brand:
Hammond
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
RS stock number 5286990
Product description Hammond 1594, Black Flame Retardant ABS Enclosure, IP54, 131.5 x 66.3 x 55.1mm
Manufacturer / Brand Hammond
Manufacturer part number 1594DBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details

Heavy Duty ABS Enclosures 1594 Series - Flame Retardant

Hammond Series 1594 Enclosures are heavy duty, thick wall type enclosures that guarantee fire resistance and IP rating up to IP54. Enclosures are moulded from high-quality ABS plastic and feature screw mounting type lid. Perfect for applications with repetitive assembly and disassembly required.

Features and Benefits:

• Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards.
• Heavy duty, thick wall design with an average wall thickness of .13” (3.3 mm).
• Flame retardant ABS plastic (carries a UL flammability rating of 94V-0).
• Perfect for applications with repetitive assembly and disassembly required.
• Molded in general purpose ABS plastic.
• IP54 rated

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Set of 4 lid mounting screws


Specifications

Attribute Value
Brand Hammond
Body Material Flame Retardant ABS
External Dimensions 131.5 x 66.3 x 55.1 mm
Range 1594
Series 1594
Lid Colour Black
Colour Black
Shielded No
External Width 66.3 mm
IP Rating IP54
Flanged No
External Length 131.5 mm
External Height 55.1 mm
Weight 138 g
Explosion Proof No
Checking stock...
IDR
216,283.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,283.18
*price per unit indicative
"Hammond 1594, Black Flame Retardant ABS Enclosure, IP54, 131.5 x 66.3 x 55.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda