RS PRO Grey Die Cast Aluminium Enclosure, IP66, Shielded, Flanged, 139.6 x 63.8 x 55mm

RS Stock No.:
6215062
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6215062
Product description RS PRO Grey Die Cast Aluminium Enclosure, IP66, Shielded, Flanged, 139.6 x 63.8 x 55mm
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
RS stock number 6215062
Product description RS PRO Grey Die Cast Aluminium Enclosure, IP66, Shielded, Flanged, 139.6 x 63.8 x 55mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IP66 Flanged Diecast Aluminium Enclosure, Powder Coated, Grey

A watertight series of enclosures with pre drilled flanges that are manufactured from aluminium alloy (ADC-12) with a stove acrylic finish. The enclosures are IP66 rated and are specifically designed for Harsh & Demanding applications. The enclosure includes a lid and base with a self-adhesive silicone gasket. These high standard enclosures are suitable for use in a wide range of environments including indoors and outdoors, providing excellent protection of internal electrical components in a range of applications. These versatile enclosures can also be mounted to a wall or surface via the pre drilled flanges.

Features and Benefits

• IP66 ingress protection with a self-adhesive silicone gasket
• Aluminium alloy die cast boxes with pre-drilled mounting flanges
• Internal guides for PCB installation
• EMI/RFI screening
• Can be used in a wide range of environments
• Neutral powdered grey colour

Applications

Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical
• Button switching elements
• Telecommunication
• Network Junction boxes
• Mechanical and automation

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP66, offering a waterproof enclosure.

Can this enclosure be used outdoors?

With an IP66 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?

• Enclosure body + cover with pre drilled flanges
• Self-adhesive silicone gasket


Specifications

Attribute Value
Brand RS PRO
External Dimensions 139.6 x 63.8 x 55 mm
Lid Colour Grey
Colour Grey
Body Material Die Cast Aluminium
Shielded Yes
Flanged Yes
External Width 63.8 mm
IP Rating IP66
External Length 139.6 mm
Gasket Material Silicone
External Height 55 mm
Checking stock...
IDR
387,148.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1387,148.99
*price per unit indicative
"RS PRO Grey Die Cast Aluminium Enclosure, IP66, Shielded, Flanged, 139.6 x 63.8 x 55mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda