Fibox 217 x 85 x 85mm Gland Plate for use with EK Enclosure

RS Stock No.:
0506104
Mfr. Prt No.:
MB 10546 GB set
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0506104
Product description Fibox 217 x 85 x 85mm Gland Plate for use with EK Enclosure
Manufacturer / Brand Fibox
Manufacturer part number MB 10546 GB set
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
RS stock number 0506104
Product description Fibox 217 x 85 x 85mm Gland Plate for use with EK Enclosure
Manufacturer / Brand Fibox
Manufacturer part number MB 10546 GB set

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

EK Series Polycarbonte Enclosure without Chassis Plate

The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Note

Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.

SUPPLIED_WITH : Enclosure, lid & screws and PUR/EPDM gasket.

RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface


Specifications

Attribute Value
Brand Fibox
Width 85 mm
Material Polycarbonate
Dimensions 217 x 85 x 85 mm
Type Gland Plate
Length 217 mm
For Use With EK Enclosure
Checking stock...
IDR
202,647.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,647.48
*price per unit indicative
"Fibox 217 x 85 x 85mm Gland Plate for use with EK Enclosure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda