Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm

RS Stock No.:
8673303
Mfr. Prt No.:
1458E4
Brand:
Hammond

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8673303
Product description Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm
Manufacturer / Brand Hammond
Manufacturer part number 1458E4
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
RS stock number 8673303
Product description Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm
Manufacturer / Brand Hammond
Manufacturer part number 1458E4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hammond 1458 Series Instrument Cases

The 1458 series enclosures from Hammond have a heavy-duty steel top and bottom case with easy to machine aluminium front and rear panels. The top and bottom case is available in either a satin black or gulf blue powder paint finish. One satin black and one contempra grey front and rear panel is supplied with each enclosure.

Features and Benefits

• Heavy-duty 18 gauge steel top and bottom case, satin black or gulf blue
• Solid top and bottom case, not vented
• Easy to machine 1.62 mm thick aluminium front and rear panels, one satin black and one contempra grey
• Symmetrical design so either end panel can be used as a front or rear panel
• Comes with self-adhesive rubber feet and required mounting hardware
• Replacement screws 1421J6 (6 x 6-32 Philips head screws)


Specifications

Attribute Value
Brand Hammond
Ventilated No
Carrying Handle No
Body Material Aluminium, Steel
External Width 254 mm
External Length 203 mm
External Height 101 mm
IP Rating IP31
External Dimensions 203 x 254 x 101 mm
Series 1458
Colour Black
Weight 1.75 kg
Standards Met RoHS
Checking stock...
IDR
1,015,754.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,015,754.76
*price per unit indicative
"Hammond 1458 Black, Aluminium & Steel Metal Case, 203 x 254 x 101mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda