Schneider Electric Plinth for use with SF – SM Metal Enclosure
- RS Stock No.:
- 7064935
- Mfr. Prt No.:
- NSYSPF10100
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7064935 |
| Product description | Schneider Electric Plinth for use with SF - SM Metal Enclosure |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYSPF10100 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7064935 |
| Product description | Schneider Electric Plinth for use with SF - SM Metal Enclosure |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | NSYSPF10100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric Spacial SM Monobloc Enclosures:
These Spacial Metal floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded.
Features and Benefits
• Four deep supports, 2 at the top and 2 at the bottom, for adjusting the equipment fixing bracket with a pitch of 25 mm
• Sheet steel door, painted with epoxy-polyester resin in textured RAL7035 grey
• Reinforcement frame made up of two perforated uprights with a pitch of 25mm and two-door rails (height-adjustable), which can be used for fixing cables
• Standard locking system with handle and 5mm double bar insert
• Supplied with galvanized mounting plate and 4 support brackets
• Cable gland plate in 2 parts - IP55 according to IEC 60529 and IK10 according to IEC62262
• Certifications: BV, DNV, UL, and cUL
Applications and Uses
• Indoor industrial environment in mechanical plants to protect electric and electronic components against dust, splashing with oil and impacts.
• Demanding industrial environments for food and beverage, pharmaceutical, petrochemical, and infrastructure industries for helping with hygiene and resistance to corrosion
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Colour | Grey |
| Material | Steel |
| Type | Plinth |
| External Width | 1000 mm |
| For Use With | SF - SM Metal Enclosure |
| External Height | 100 mm |