Stainless Steel Screw Mounted Push Plate, 300 x 75mm

RS Stock No.:
0379680
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
RS stock number 0379680
Product description Stainless Steel Screw Mounted Push Plate, 300 x 75mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Push Plate

SUPPLIED_WITH : Fixings

300mm x 75mm


Specifications

Attribute Value
Brand RS PRO
Affixing Method Screw
Dimensions 300 x 75 mm
Length 300 mm
Width 75 mm
Material Stainless Steel
Checking stock...
IDR
104,260.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,260.66
*price per unit indicative
"Stainless Steel Screw Mounted Push Plate, 300 x 75mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda