RS PRO Aluminium Alloy Cover Strip, 8mm groove size, 2m length

RS Stock No.:
8508511
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8508511
Product description RS PRO Aluminium Alloy Cover Strip, 8mm groove size, 2m length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 2 m
Fits Groove Size 8 mm
Units per Package 10
Fits Strut Profile 40 mm
Series Profile 8
Material Aluminium Alloy
Product Family RS Structural System
Checking stock...
IDR
1,829,596.27
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
11,829,596.27182,959.63
*price per unit indicative
"RS PRO Aluminium Alloy Cover Strip, 8mm groove size, 2m length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda