RS PRO, 8mm Groove , slot 40 x 40, 2m L
- RS Stock No.:
- 8508492
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 8508492 |
| Product description | RS PRO, 8mm Groove , slot 40 x 40, 2m L |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Internal Width | 28 mm |
| Fits Groove Size | 8 mm |
| Fits Strut Profile | 40 x 40 |
| Length | 2 m |
| Internal Height | 35 mm |
| Product Family | RS Structural System |