RS PRO Steel White Modular Shelving Wall Mount Bracket x 370mm

RS Stock No.:
0231434
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
RS stock number 0231434
Product description RS PRO Steel White Modular Shelving Wall Mount Bracket x 370mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.

Bracket

LF230201-99LD230201-01

Specifications

Attribute Value
Brand RS PRO
Width 370 mm
Colour White
Load Capacity 24 kg
Material Steel
System Modular Shelving
Component Type Wall Mount Bracket
Checking stock...
IDR
789,926.59
Out of stock
Price Pack (1 Pack of 8)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1789,926.5998,740.82
*price per unit indicative
"RS PRO Steel White Modular Shelving Wall Mount Bracket x 370mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda