RS PRO Steel Slotted Angle, 38mm x 1980mm
- RS Stock No.:
- 4363484
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
| RS stock number | 4363484 |
| Product description | RS PRO Steel Slotted Angle, 38mm x 1980mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Slotted Angle and Strip
Two types of construction angle manufactured from 14 s.w.g. steel with a slot pattern pierced at 3in. increments and finished in graphite grey enamel.
Note
1 1//2 in. ´ 1 1//2 in. angle must be joined using tension plates, see accessories.
2 1//4 in. ´ 1 1//2 in. angle can simply be bolted together.
1 3/8 in. 12 s.w.g. slotted steel strip is available to join both angle types and may also be used as a general purpose construction material for manufacturing brackets and supports.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 38 mm |
| Depth | 1980 mm |
| Height | 38 mm |
| Material | Steel |