RS PRO Stainless Steel Rod, 150mm Length, Dia. 8mm

RS Stock No.:
7866006
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7866006
Product description RS PRO Stainless Steel Rod, 150mm Length, Dia. 8mm
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
RS stock number 7866006
Product description RS PRO Stainless Steel Rod, 150mm Length, Dia. 8mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO MSM Connecting Tubes

Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.

Features and Benefits

• AISI 304 Stainless steel
• Round tube or rod
• Suitable for indoor and outdoor
• Recyclable
• Compatible with clamps

Are they rust proof?

• AISI 304 stainless steel has a very high resistance to rust or corrosion.

RS PRO MSM Connecting Tube Options

Rods

• RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
• RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
• RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
• RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm

Tubes

• RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
• RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
• RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
• RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
• RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
• RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm

MSM Clamps

Please browse our extensive range of compatible RS PRO MSM clamps.


Specifications

Attribute Value
Brand RS PRO
Round Tube Outer Diameter 8 mm
Material Stainless Steel
Structural Element Type Rod
Product System MSM
Length 150 mm
Checking stock...
IDR
120,518.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,518.61
*price per unit indicative
"RS PRO Stainless Steel Rod, 150mm Length, Dia. 8mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda