RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5 W, Non Maintained
- RS Stock No.:
- 7959381
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7959381 |
| Product description | RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5 W, Non Maintained |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7959381 |
| Product description | RS PRO LED Emergency Lighting, Twin Spot, 2 x 7.5 W, Non Maintained |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
LED Emergency Twin Spotlight
This LED emergency twin spot incorporates a self test feature every 90 days to ensure correct operation. LED emergency lights are a cost effective replacement for old fashioned halogen twin spot fittings. Due to the low power consumption of the LED lamps, only one battery is required, reducing the power consumption during charging. The super bright adjustable heads make this twin spot ideal for commercial and industrial applications. The lightweight design makes it quick and simple to install.
Ideal replacement for old style halogen twin spot fittings
Self test button inside the housing
Fitting incorporates LED indicators to show lamp status and alert of faults
White output (3500K)
Tilt and pan heads allows light to be directed as required
Durable polycarbonate body
3 hour emergency duration
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Depth | 75 mm |
| Width | 272 mm |
| Lamp Supplied | Yes |
| Wattage | 2 x 7.5 W |
| Voltage Rating | 230 V |
| EU Energy Efficiency Rating | A |
| IP Rating | IP65 |
| Luminosity | 470 lm |
| Maintained | Non Maintained |
| Length | 296 mm |
| Lamp Type | LED |
| Fitting Type | Twin Spot |
| Duration | 3 h |