2 x 58 W, Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac
- RS Stock No.:
- 5396980
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
| RS stock number | 5396980 |
| Product description | 2 x 58 W, Anti-Corrosive Hazardous Area Light, 2, Fluorescent, Temp T4, 240 V ac |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Zone Classification | 2 |
| Voltage Rating | 240 V ac |
| Type | Anti-Corrosive |
| Individual Lamp Wattage | 58 W |
| Series | XN |
| Standards Met | EEX nc II 3 GD, EN50021 |
| Temperature Classification | T4 |
| Length | 1620 mm |
| Hazardous Area Certification | ATEX |
| Lamp Type | Fluorescent |
| Anti-corrosive | Yes |
| Number of Lamps | 2 |
| Width | 170 mm |
| Wattage | 2 x 58 W |