RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel

RS Stock No.:
4462058
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
RS stock number 4462058
Product description RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Low Level Fixed Castor

Bright zinc plated pressed steel fixed castor
Suitable for fitting to office equipment, test gear etc.
Unbraked


Specifications

Attribute Value
Brand RS PRO
Wheel Diameter 50 mm
Fixing Centres 35 x 35 mm
Fixing Hole Size 5 mm
Wheel Width 19 mm
Tyre Material Rubber
Mounting Type Plate
Hub Bearing Type Plain Bore
Application Industrial
Rotation Fixed
Hub Material Steel
Includes Brake No
Load Capacity 20 kg
Number of Fixing Holes 4
Overall Height 71 mm
Fixing Plate Dimensions 58 x 57 mm
Weight Class Light Duty
Checking stock...
IDR
116,427.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1116,427.90
*price per unit indicative
"RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda