RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel

RS Stock No.:
0211474
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
RS stock number 0211474
Product description RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Sheperd Furniture Castors - Soft Tread

Grey non-marking tyres
Sold in pairs (right and left hand)
Polyurethane tyre


Specifications

Attribute Value
Brand RS PRO
Tyre Material PUR
Mounting Type Threaded Stem
Features Non-Marking
Weight Class Light Duty
Wheel Diameter 50 mm
Application Furniture
Rotation Swivel
Includes Brake No
Load Capacity 50 kg
Overall Height 63 mm
Checking stock...
IDR
439,384.21
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1439,384.21219,692.11
*price per unit indicative
"RS PRO Swivel Castor Wheel, 50kg Capacity, 50mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda