RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel

RS Stock No.:
0687247
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
RS stock number 0687247
Product description RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Application Furniture
Rotation Swivel
Hub Material Nylon
Includes Brake No
Load Capacity 40 kg
Overall Height 50 mm
Weight Class Light Duty
Wheel Diameter 40 mm
Wheel Width 38 mm
Mounting Type Threaded Stem
Features Twin Wheel
Tyre Material Nylon
Checking stock...
IDR
90,729.85
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,729.8522,682.46
*price per unit indicative
"RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda