RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel
- RS Stock No.:
- 2012897
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
| RS stock number | 2012897 |
| Product description | RS PRO Swivel Castor Wheel, 40kg Capacity, 40mm Wheel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Weight Class | Light Duty |
| Wheel Diameter | 40 mm |
| Wheel Width | 38 mm |
| Tyre Material | Nylon |
| Mounting Type | Threaded Stem |
| Features | Twin Wheel |
| Application | Furniture |
| Rotation | Swivel |
| Hub Material | Nylon |
| Includes Brake | Yes |
| Load Capacity | 40 kg |
| Overall Height | 46 mm |