SWIVEL CASTOR, 50MM, POLYPROPYLENE WHEEL
- RS Stock No.:
- 8286312
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
| RS stock number | 8286312 |
| Product description | SWIVEL CASTOR, 50MM, POLYPROPYLENE WHEEL |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Mounting Type | Single Bolt |
| Features | Impact Resistant |
| Hub Bearing Type | Plain Bearing |
| Application | General Purpose |
| Rotation | Swivel |
| Includes Brake | No |
| Load Capacity | 50 kg |
| Overall Height | 72 mm |
| Weight Class | Light Duty |
| Wheel Diameter | 50 mm |
| Wheel Width | 20 mm |
| Tyre Material | PP |