RS PRO PUR Trolley Wheel, 1100kg
- RS Stock No.:
- 2012746
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
| RS stock number | 2012746 |
| Product description | RS PRO PUR Trolley Wheel, 1100kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Polyurethane Tyre, Heavy Duty Cast Iron Wheel, PCB Series
Cast polyurethane tyre, hardness Shore A95
Cast iron hub
Temperature range -30°C to +80°C
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Hub Material | Cast Iron |
| Tyre Material | PUR |
| Hub Bearing Type | Double Ball Race |
| Features | Abrasion Resistant, Corrosion Resistant |
| Bore Diameter | 20 mm |
| Wheel Diameter | 200 mm |
| Tyre Type | Solid |
| Wheel Width | 50 mm |
| Load Capacity | 1100 kg |
| Hub Diameter | 60 mm |
| Bore Length | 60 mm |