RS PRO Rubber Trolley Wheel, 60kg

RS Stock No.:
4489946
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
RS stock number 4489946
Product description RS PRO Rubber Trolley Wheel, 60kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Anti-Static Rubber Tyred Wheel

Note

Load capacity may differ from that stated for the corresponding castor if the castor body imposes a limiting factor

100mm diameter with rubber tyre
10kΩ max resistance
Plain sleeve bearing is 6.0mm id


Specifications

Attribute Value
Brand RS PRO
Hub Material Steel
Tyre Material Rubber
Hub Bearing Type Plain Bore
Features Anti-Static
Bore Diameter 8.3 mm
Wheel Diameter 100 mm
Tyre Type Solid
Wheel Width 22 mm
Load Capacity 60 kg
Hub Diameter 28.5 mm
Bore Length 28.5 mm
Checking stock...
IDR
210,724.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,724.01
*price per unit indicative
"RS PRO Rubber Trolley Wheel, 60kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda