10M GALVANISED STEEL CHAIN,24LX2.5MM DIA

RS Stock No.:
0750395
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
RS stock number 0750395
Product description 10M GALVANISED STEEL CHAIN,24LX2.5MM DIA
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Chain Type Link
Finish Galvanised
Lifting Load 30 kg
Material Steel
Link Length 24 mm
Link Width 4.5 mm
Length 10 m
Link Diameter 2.5 mm
Checking stock...
IDR
404,455.84
Out of stock
Price Each (1 Each of 10)
Each(s)Per Each(IDR)Per Unit(IDR)
1404,455.8440,445.58
*price per unit indicative
"10M GALVANISED STEEL CHAIN,24LX2.5MM DIA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda