RS PRO Zinc Plated Steel Chain, 10m Length, 100 kg Lifting Load
- RS Stock No.:
- 0752458
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
| RS stock number | 0752458 |
| Product description | RS PRO Zinc Plated Steel Chain, 10m Length, 100 kg Lifting Load |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Chain Type | Link |
| Finish | Zinc Plated |
| Lifting Load | 100 kg |
| Material | Steel |
| Link Length | 19 mm |
| Link Width | 7.2 mm |
| Length | 10 m |
| Link Diameter | 4 mm |