RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load

RS Stock No.:
2256003
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
RS stock number 2256003
Product description RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

RS Pro Black Large 2 Shelf Trolley

Note


630 mm clearance between shelves

These RS Pro plastic shelf trolleys (or carts) are great for transporting goods and create greater mobility throughout the workplace. The trolley is easy to move around with the four swivel castor wheels of which two have brakes, to ensure you can lock it securely in place. The top shelf of the trolley is fitted with two hand grips. This trolley is made up of two anti-slip shelves with lipped edges in polypropylene making it suitable for harsh environments.
Ideal for use in workshops, maintenance departments, storerooms, warehouses or automotive and electronics industries. This range of multi-purpose trolleys are constructed from a non-conductive material and are unaffected by battery acid, solvents and cleaning solutions.

Features and Benefits:
Colour: Black
Designed using strong polyethylene (PE)
Easy to assemble – no tools are required
Anti-Slip shelves with lipped edges – stops items falling onto the floor, keeps items safe and secure in transit
Moisture resistant and impact proof - will not rust
Easy to Clean
Four non-marking wheels
Integrated handle on the top shelf
630mm clearance between shelves
Supplied flat packed with assembly instructions

Typical Applications:
Canteens
Offices
Workshops
Warehouses
Garages

FAQs
Does this trolley have any brakes?
Yes, two out of the four castor wheels have brakes.

What is the load capacity?
180kg


What are Trolley and Cart Brakes?
Brakes on trolleys are a device that is fitted to the wheels of a trolley that when applied will stop the trolley from moving. The brakes when fitted to a trolley are operated by a simple foot action that when applied locks the trolley wheels into position. Trolley brakes do add a secure element, especially when the trolley is used on an uneven or sloping surface or transporting heavy loads.
Trolleys are available with or without brakes. Ensure when selecting a trolley that it suits your requirements.


Specifications

Attribute Value
Brand RS PRO
Wheel Diameter 100 mm
Number of Levels 2
Frame Material PE
Wheel Type Rubber
Load Capacity 180 kg
Wheel Material Rubber
Type Trolley
Overall Height 860 mm
Wheel Features Braked, Non-Marking, Swivel
Brakes Yes
Platform Length 885 mm
Platform Width 610 mm
Platform Dimensions 810 x 610 mm
Checking stock...
IDR
12,627,811.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,627,811.99
*price per unit indicative
"RS PRO 2 Shelf PE Trolley Trolley, 810 x 610mm, 180kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda