RS PRO Foldable Flatbed Platform Trolley, 825 x 430 x 710mm, 100kg Load

RS Stock No.:
0277308
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
RS stock number 0277308
Product description RS PRO Foldable Flatbed Platform Trolley, 825 x 430 x 710mm, 100kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.

What benefits does an aluminium sack truck offers?

Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.


Specifications

Attribute Value
Brand RS PRO
Truck Style Flatbed
Width 430 mm
Frame Material Aluminium
Height 825 mm
Load Capacity 100 kg
Foldable Yes
Dimensions 825 x 430 x 710 mm
Length 710 mm
Weight Class Medium Duty
Wheel Diameter 100 mm
Checking stock...
IDR
2,711,721.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,711,721.17
*price per unit indicative
"RS PRO Foldable Flatbed Platform Trolley, 825 x 430 x 710mm, 100kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda