RS PRO Flatbed PUR Platform Trolley, 1500 x 760 x 505mm, 500kg Load

RS Stock No.:
0672784
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
RS stock number 0672784
Product description RS PRO Flatbed PUR Platform Trolley, 1500 x 760 x 505mm, 500kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

HD Welded Turntable Truck

These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.

Features and Benefits

• Highly manoeuvrable and safe to handle for the user
• Practical and affordable
• Very sturdy
• Can be used for a number of different purposes
• Can be used indoors in factories, workshops and warehouses
• Can be used outdoors
• Different sizes available depending upon your requirements
• Steel construction
• Foldable/ Non foldable
• Eco friendly
• Saves money in the long term


Specifications

Attribute Value
Brand RS PRO
Load Capacity 500 kg
Truck Style Flatbed
Width 760 mm
Frame Material Steel
Platform Material PUR
Number of Platforms 1
Height 505 mm
Foldable No
Dimensions 1500 x 760 x 505 mm
Length 1500 mm
Wheel Diameter 400 mm
Wheel Width 100 mm
Checking stock...
IDR
30,502,746.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
130,502,746.23
*price per unit indicative
"RS PRO Flatbed PUR Platform Trolley, 1500 x 760 x 505mm, 500kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda