RS PRO Flatbed Steel Platform Trolley, 820 x 520 x 770mm, 300kg Load

RS Stock No.:
8517537
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
RS stock number 8517537
Product description RS PRO Flatbed Steel Platform Trolley, 820 x 520 x 770mm, 300kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Hydraulic Platform Truck

A Professional heavy duty hydraulic lift truck that can be used for moving, lifting and positioning loads up to 300kg, as well as being a mobile service bench. The composite castor wheels make it easy to position and smooth over rough workshop and warehouse flooring.

Features and Benefits

Fitted with four composite wheels, two fixed and two locking castor
One-piece hydraulic unit controlled by large rear mounted foot pedal
Safety release mechanism positioned on handlebar for smooth controlled descent
Safety bars to prevent inadvertent lowering
Suitable for numerous garage, industrial and warehouse applications
Supplied with non-slip platform cover for added load security


Specifications

Attribute Value
Brand RS PRO
Number of Platforms 1
Height 770 mm
Load Capacity 300 kg
Foldable No
Truck Style Flatbed
Width 520 mm
Frame Material Steel
Dimensions 820 x 520 x 770 mm
Length 820 mm
Platform Material Steel
Wheel Diameter 125 mm
Checking stock...
IDR
24,416,713.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,416,713.76
*price per unit indicative
"RS PRO Flatbed Steel Platform Trolley, 820 x 520 x 770mm, 300kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda