RS PRO PP Dolly, 100kg Load, 400mm W x 600mm L x 110mm H

RS Stock No.:
6693702
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
RS stock number 6693702
Product description RS PRO PP Dolly, 100kg Load, 400mm W x 600mm L x 110mm H
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Platform Material PP
Height 110 mm
Load Capacity 100 kg
Foldable No
Length 600 mm
Wheel Diameter 80 mm
Width 400 mm
Checking stock...
IDR
1,011,873.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,011,873.83
*price per unit indicative
"RS PRO PP Dolly, 100kg Load, 400mm W x 600mm L x 110mm H" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda