RS PRO Waterproof Plastic Equipment case With Wheels, 190 x 475 x 410mm
- RS Stock No.:
- 7674976
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
| RS stock number | 7674976 |
| Product description | RS PRO Waterproof Plastic Equipment case With Wheels, 190 x 475 x 410mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Foam | Yes |
| External Dimensions | 190 x 475 x 410 mm |
| Colour | Black |
| Wheels | Yes |
| External Depth | 410 mm |
| Dividers | No |
| Watertight or Waterproof | Yes |
| Material | PP |
| Weight | 4.3 kg |
| Material Type | Plastic |
| Internal Width | 430 mm |
| Lockable | Yes |
| External Width | 475 mm |
| Internal Height | 170 mm |
| IP Rating | IP67 |
| Internal Dimensions | 170 x 430 x 345 mm |
| Internal Depth | 345 mm |
| External Height | 190 mm |