RS PRO Equipment case With Wheels, 900 x 520 x 450mm

RS Stock No.:
8776770
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
RS stock number 8776770
Product description RS PRO Equipment case With Wheels, 900 x 520 x 450mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Storage Trunk Box

This trunk box is ideally suit a multitude of needs. It’s stackable with the lid on and nestable with the lid off. It can be used to transport small to medium sized objects from general household items to warehouse and workshop products. It is robust and durable for indoor or outdoor use and has four heavy duty wheels on its base.


Key Features
Ideal for storing and transporting
Lockable lid (padlock not supplied)
Suitable for indoor or outdoor storage
4 Heavy duty wheels on base


Specifications

Attribute Value
Brand RS PRO
External Dimensions 900 x 520 x 450 mm
Colour Black
Wheels Yes
External Depth 450 mm
Dividers No
Watertight or Waterproof No
Material Plastic
Lockable Yes
External Width 520 mm
External Height 900 mm
Checking stock...
IDR
2,949,401.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,949,401.91
*price per unit indicative
"RS PRO Equipment case With Wheels, 900 x 520 x 450mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda