RS PRO Waterproof Metal Equipment case, 250 x 580 x 385mm
- RS Stock No.:
- 9144095
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
| RS stock number | 9144095 |
| Product description | RS PRO Waterproof Metal Equipment case, 250 x 580 x 385mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| External Dimensions | 250 x 580 x 385 mm |
| Wheels | No |
| External Depth | 385 mm |
| Dividers | No |
| Watertight or Waterproof | Yes |
| Material | Aluminium |
| Weight | 4.8 kg |
| Material Type | Metal |
| Internal Width | 550 mm |
| Lockable | Yes |
| External Width | 580 mm |
| Internal Height | 220 mm |
| Internal Dimensions | 220 x 550 x 350 mm |
| Internal Depth | 350 mm |
| External Height | 250 mm |