RS PRO Eye Bolt M10 x 15mm

RS Stock No.:
0673692
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
RS stock number 0673692
Product description RS PRO Eye Bolt M10 x 15mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Eye Bolts

These Eye Bolts from our own RS PRO brand are intended for linear pulling loads in the direction of the thread. These Eye Bolts are proof tested and supplied complete with test certificate.

Note

When lifting, two or more eyebolts should be used. Safe working load detailed in 'dimensions' table

Features and Benefits

• Galvanised steel construction
• Easy to inspect for damage
• Shock absorbing
• High resistance to abrasion
• Fatigue rated at 1 – times the working load limit at 20 000 cycles
• UNC (unified coarse pitch) thread

Applications

These Eye Bolts are suitable for wide variety of applications such as tensioning wires, securing loads and lifting applications.

Note

Not intended for use where the load is perpendicular to the thread. This is because in these instances the bolt could unscrew and move, or it could be twisted and break.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Material Carbon Steel
Thread Size M10
Thread Length 15 mm
Working Load Limit 0.25 t
Diameter 15 mm
Checking stock...
IDR
119,574.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1119,574.60
*price per unit indicative
"RS PRO Eye Bolt M10 x 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda