RS PRO Bow Shackle, Stainless Steel, 1t

RS Stock No.:
3123588
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
RS stock number 3123588
Product description RS PRO Bow Shackle, Stainless Steel, 1t
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Note

Stainless Steel Shackles have not been proof tested. *Nominal untested working load, in tonnes.


Specifications

Attribute Value
Brand RS PRO
Pin Type Screw Pin
Pin Diameter 16 mm
Jaw Width 35 mm
Material Stainless Steel
Shackle Type Bow Shackle
Shackle Diameter 16 mm
Safe Working Load 1 t
Checking stock...
IDR
1,228,576.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,228,576.57
*price per unit indicative
"RS PRO Bow Shackle, Stainless Steel, 1t" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda