Zarges 0.48m Aluminium Work Platform, 150kg Load

RS Stock No.:
6693579
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
RS stock number 6693579
Product description Zarges 0.48m Aluminium Work Platform, 150kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Aluminium
Maximum Load 150 kg
Weight 4.7 kg
Platform Height 0.48 m
Checking stock...
IDR
2,690,218.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,690,218.72
*price per unit indicative
"Zarges 0.48m Aluminium Work Platform, 150kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda