RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole

RS Stock No.:
1115769
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1115769
Product description RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole
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
RS stock number 1115769
Product description RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

6.35mm (1/4") jack

S1 Offset Jack Socket, Stereo

From RS Pro, this offset-nose Jack Socket has a chassis-grounding contact to ensure low noise signals.

Features and Benefits

Earth Spur
Right Angle PCB Mount
Stereo
3 Pole

Application Information

This compact Jack Socket is designed for use with musical instruments and audio equipment.


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Type Stereo
Colour Black
Voltage Rating 2 kV dc
No of Poles/ Way 3
Contact Plating Silver
Size 6.35 mm
Housing Material Plastic
Contact Material Brass
Gender Female
Mounting Type PCB Mount
Body Orientation Right Angle
Checking stock...
IDR
100,169.95
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1100,169.9520,033.99
*price per unit indicative
"RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda