RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole

RS Stock No.:
3951052
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3951052
Product description RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
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
RS stock number 3951052
Product description RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

6.35mm (1/4") jack

Mono Jack Plugs

Brought to you under the trusted RS Pro brand, this 1/4in jack plug is robust and reliable. With brass contacts and nickel contact plating, this phone plug is cost effective and suitable for demanding applications.
The mono jack plug is solder terminated, and has an inbuilt strain relief to ensure a a dependable connection over a long use life.

Mono phone connectors are widely used in the music industry. Whether in amplifiers or instruments such as electric guitars and keyboards, these quick-connect jack plugs are prevalent on the stage and in the studio.

Features and Benefits

• Integrated strain relief
• Nickel contact plating
• Robust shell with ergonomic grip pattern


Specifications

Attribute Value
Brand RS PRO
Contact Plating Gold over Nickel
Size 6.35 mm
Housing Material Thermoplastic
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Crimp
Type Mono
Colour Silver
No of Poles/ Way 2
Checking stock...
IDR
46,046.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,046.71
*price per unit indicative
"RS PRO 6.35 mm Cable Mount Mono Plug, 2Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda