Belden 3.5 mm Chassis Mount Stereo Socket

RS Stock No.:
4248155
Mfr. Prt No.:
IES100-3
Brand:
Belden
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
RS stock number 4248155
Product description Belden 3.5 mm Chassis Mount Stereo Socket
Manufacturer / Brand Belden
Manufacturer part number IES100-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

6.35mm (1/4") jack

Belden 3.5mm Chassis Jack Socket

From Belden, thischassis mounting socket is suitable for demanding applications. The enclosed socket has solder rings for secure wiring, and features a mount bushing with an ergonomic grip, ensuring that secure panel fastening is quick and easy.

This cost effective chassis connector presents an excellent combination of quality and reliability.

Chassis jack sockets, or phone connectors, have a variety of uses, and are often found in amplifiers and instruments on the stage or in the studio. Other than their common use in commercial studio and domestic hi-fi, they are also widely used in commercial public address systems.


Specifications

Attribute Value
Brand Belden
Mounting Type Chassis Mount
Type Stereo
Size 3.5 mm
Gender Female
Checking stock...
IDR
167,719.11
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1167,719.1133,543.82
*price per unit indicative
"Belden 3.5 mm Chassis Mount Stereo Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda