RS PRO Gasket for use with XLR Connectors

RS Stock No.:
8621541
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8621541
Product description RS PRO Gasket for use with XLR Connectors
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
RS stock number 8621541
Product description RS PRO Gasket for use with XLR Connectors
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

XLR Connector Sealing Gaskets

Brought to you under the trusted RS Pro brand, these gaskets are for sealing and colour coding XLR connectors. Each gasket comes complete with two small brass spacers to aid gasket seating and sealing function.

The gasket fits Cliff Electronics XLR family, Cliffcon® range, and other XLR connectors.

Features and Benefits:

• 3.7mm diameter mounting holes
• 24-19mm centres
• 24mm central diameter

Available in this Range:

• Stock No. 862-1541 is a Black rubber gasket
• Stock No. 862-1545 is a White rubber gasket
• Stock No. 862-1551 is a Yellow rubber gasket
• Stock No. 862-1554 is a Grey rubber gasket
• Stock No. 862-1557 is a Green rubber gasket
• Stock No. 862-1560 is a Red rubber gasket
• Stock No. 862-1563 is a Blue rubber gasket


Specifications

Attribute Value
Brand RS PRO
Series CP
For Use With XLR Connectors
Accessory Type Gasket
Checking stock...
IDR
282,049.21
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1282,049.2156,409.84
*price per unit indicative
"RS PRO Gasket for use with XLR Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda